Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061220003-005
Newark Part No.95AC0391
Product RangeT40 Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $52.890 | $3.840 |
| 10+ | $51.210 | $3.840 |
| 25+ | $49.880 | $3.840 |
| 50+ | $48.200 | $3.840 |
| 100+ | $46.640 | $3.840 |
| 250+ | $44.350 | $3.840 |
| 500+ | $43.750 | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061220003-005
Newark Part No.95AC0391
Product RangeT40 Series
Technical Datasheet
Connector to Connector90° M8 Circular Plug to Free End
Connector Type AM8 Sensor Right Angle 3 Position Plug
Connector Type A90° M8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT40 Series
SVHCLead
Product Overview
The T40 Series from TE offer a range of M8 Cable assemblies which are ideal for use in harsh environments where extreme temperatures could be encountered. The products all meet the IP67 rating for protection against water and dust.
- Durability: 100 cycles
- Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
- Insulation Resistance: 100MΩ Min
- Voltage Rating: 60 V
- Current Rating: 3 A
Applications
Automation & Process Control, Communications & Networking, Industrial, Industrial Automation, Manufacturing, Robotics
Technical Specifications
Connector to Connector
90° M8 Circular Plug to Free End
Connector Type A
90° M8 Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
T40 Series
Connector Type A
M8 Sensor Right Angle 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
