Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4033014041-000
Newark Part No.46AC2327
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 10+ | $8.380 |
| 25+ | $7.950 |
| 50+ | $7.640 |
| 100+ | $7.320 |
| 250+ | $6.990 |
| 500+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4033014041-000
Newark Part No.46AC2327
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating30V
SVHCLead
Alternatives for T4033014041-000
1 Product Found
Product Overview
The T4033014041-000 from TE Connectivity is a M8 female, 4 position panel mount connector designed for safe and reliable and efficient communication. It offers maximum design flexibility and cost efficiency. Approved by IEC61076-2-101, IEC61076-2-104 standards. Typical applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing of solenoid and sensor valves and vision systems.
- IP67 rated for harsh industrial environments
- Ruggedized for use in harsh industrial environments
- Field installable panel mount connector
- Straight connector
- Front mounting
- Operating voltage is 30VAC, maximum contact current rating is 3A
- Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
- Operating temperature range from -40°C to 85°C
- Position keyed A code
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M8
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
3A
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability