Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3609120102-000
Newark Part No.66AJ8664
Your Part Number
Technical Datasheet
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.050 |
| 25+ | $3.310 |
| 50+ | $3.200 |
| 100+ | $3.080 |
| 500+ | $2.900 |
| 1000+ | $2.770 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3609120102-000
Newark Part No.66AJ8664
Technical Datasheet
Product Range-
Thread Size - MetricM12 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min-
Cable Diameter Max6.8mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
-
IP / NEMA Rating
IP68
Thread Size - Metric
M12 x 1.5
Gland Colour
-
Cable Diameter Max
6.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability