Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111122101-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ5644
Product RangeHMN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $5.650 |
| 25+ | $5.530 |
| 50+ | $5.410 |
| 100+ | $5.250 |
| 250+ | $5.150 |
| 500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111122101-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ5644
Product RangeHMN
Technical Datasheet
Product RangeHMN
No. of Positions12Positions
No. of Rows2 Row
Insert TypePower
Rectangular Shell Size-
For Use WithAMP HMN Series Housing Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HMN
No. of Rows
2 Row
Insert Type
Power
For Use With
AMP HMN Series Housing Connectors
No. of Positions
12Positions
Gender
Plug
Rectangular Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
