Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050722101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC1339
Product RangeHEEE Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
| 5+ | $28.940 |
| 10+ | $28.770 |
| 25+ | $28.590 |
| 50+ | $28.420 |
| 100+ | $28.250 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050722101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC1339
Product RangeHEEE Series
Technical Datasheet
Product RangeHEEE Series
No. of Contacts73Contacts
Heavy Duty Connector TypeInsert
No. of Contacts72+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
SVHCNo SVHC (04-Feb-2026)
Alternatives for T2050722101-007
2 Products Found
Technical Specifications
Product Range
HEEE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Wire Size AWG Max
12AWG
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
73Contacts
No. of Contacts
72+PE Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
26AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
