Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050323101-007
Newark Part No.62AC1327
Product RangeHEEE Series
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.640 | $2.050 |
| 10+ | $14.250 | $2.050 |
| 25+ | $13.520 | $2.050 |
| 50+ | $13.270 | $2.050 |
| 100+ | $13.010 | $2.050 |
| 250+ | $12.190 | $2.050 |
| 500+ | $11.680 | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050323101-007
Newark Part No.62AC1327
Product RangeHEEE Series
Technical Datasheet
Product RangeHEEE Series
No. of Contacts33Contacts
Heavy Duty Connector TypeInsert
No. of Contacts32+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min26AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEEE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
33Contacts
No. of Contacts
32+PE Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
