Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2030032008-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM8004
Product RangeHEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.450 |
| 200+ | $7.060 |
| 500+ | $6.680 |
| 1000+ | $6.290 |
| 2000+ | $5.810 |
| 4000+ | $5.320 |
Price for:Each
Minimum: 100
Multiple: 100
$745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2030032008-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM8004
Product RangeHEF Series
Technical Datasheet
Product RangeHEF Series
Contact GenderSocket
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HEF Series
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
