Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1902241232-009Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ8588
Product RangeHBPR
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
| 5+ | $45.000 |
| 10+ | $44.990 |
| 25+ | $44.990 |
| 50+ | $43.890 |
| 100+ | $43.030 |
| 250+ | $41.580 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1902241232-009Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ8588
Product RangeHBPR
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialAluminium Alloy Body
Locking TypeScrew
Rectangular Shell SizeH24B
For Use WithAMP HBPR Series Heavy Duty Connectors
Product RangeHBPR
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Locking Type
Screw
For Use With
AMP HBPR Series Heavy Duty Connectors
SVHC
Triphenyl Phosphate (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
H24B
Product Range
HBPR
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
