Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1510243000-000
Newark Part No.08AH2092
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 10+ | $16.590 |
| 25+ | $15.780 |
| 50+ | $14.710 |
| 100+ | $14.450 |
| 250+ | $13.790 |
| 500+ | $13.360 |
Price for:Each
Minimum: 6
Multiple: 6
$104.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1510243000-000
Newark Part No.08AH2092
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeH24B
For Use WithAMP HDC Series Hoods & Inserts
Product RangeHDC Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
AMP HDC Series Hoods & Inserts
SVHC
Lead
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
H24B
Product Range
HDC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
