Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1509161000-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08AH2090
Product RangeHDC Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
| 5+ | $12.780 |
| 10+ | $11.300 |
| 25+ | $10.140 |
| 50+ | $9.430 |
| 100+ | $8.640 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1509161000-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08AH2090
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialStainless Steel Body
Locking Type1 Lever
Rectangular Shell Size5
For Use WithAMP HDC Series Hoods & Inserts
Product RangeHDC Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for T1509161000-000
2 Products Found
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
AMP HDC Series Hoods & Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
5
Product Range
HDC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
