Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1509030000-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AH9306
Product RangeHA
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $7.210 |
| 25+ | $6.550 |
| 50+ | $6.470 |
| 100+ | $5.990 |
| 250+ | $5.400 |
| 500+ | $5.070 |
| 1000+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1509030000-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AH9306
Product RangeHA
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialZinc Alloy Body
Locking TypeSide Clip
Rectangular Shell Size3A
For Use WithAMP HDC Series Heavy Duty Connectors
Product RangeHA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
Side Clip
For Use With
AMP HDC Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
3A
Product Range
HA
Technical Docs (2)
Alternatives for T1509030000-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
