Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1329107112-000Copy
Newark Part No.66AJ8470
Product RangeHA
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 10+ | $9.730 |
| 25+ | $9.530 |
| 50+ | $9.320 |
| 100+ | $8.930 |
| 250+ | $8.590 |
| 500+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1329107112-000Copy
Newark Part No.66AJ8470
Product RangeHA
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell SizeH10A
For Use WithAMP HA Series Heavy Duty Connectors
Product RangeHA
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
AMP HA Series Heavy Duty Connectors
SVHC
Triphenyl Phosphate (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
H10A
Product Range
HA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
