Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1310240121-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AH3978
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 45+ | $13.730 |
| 50+ | $12.550 |
| 100+ | $12.030 |
| 250+ | $11.300 |
| 500+ | $10.610 |
Price for:Each
Minimum: 45
Multiple: 45
$617.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1310240121-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AH3978
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeH24B
For Use WithAMP HDC Series Heavy Duty Connectors
Product RangeHDC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
AMP HDC Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
H24B
Product Range
HDC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
