
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.710 |
| 5+ | $33.780 |
| 10+ | $32.850 |
| 25+ | $31.500 |
| 50+ | $30.230 |
| 100+ | $29.770 |
| 250+ | $28.640 |
Product Information
Product Overview
The T01-0580-S04 is a 4-way Right Angle Shielded Circular Socket with gold-plated contacts, a CuZn shell and solder termination. The T01 panel mount subminiature connector is a liquid and dust tight system, can be used for application where shielding is a requirement, it accepts 24AWG wire. There is also good resistance against UV beams because of the Optaloy plating for all metal shell parts. The reasonable shielding, the small diameters, the over-moulded connector with cable and the use of metallic parts makes TRIADTM01 also usable in harsh environments such as a factory.
- Sealed environment protection
- PBT insert
- UL94V-2 Flammability rating
- IP65 Protection rating
- <lt/>6mΩ Contact resistance
- 60VAC Voltage rating
- 625VAC Test voltage
- -40 to 85°C Operating temperature range
Applications
Industrial, Safety, Medical
Technical Specifications
Standard Circular Connector
Bulkhead Receptacle
Solder Socket - Contacts Not Supplied
Copper Alloy Body
-
IP67, IP68
Lead (04-Feb-2026)
T01 Series
4Contacts
Threaded
-
-
IP67, IP68
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
