Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0560-P04Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19J0570
Product RangeT01 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$34.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0560-P04Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19J0570
Product RangeT01 Series
Technical Datasheet
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
T01 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67, IP68
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
-
IP Rating
IP67, IP68
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for T01-0560-P04
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
