Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP1-12-3
Newark Part No.29AH2209
Product RangeMEAS SP1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $575.700 |
| 25+ | $535.990 |
Price for:Each
Minimum: 10
Multiple: 1
$5,757.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP1-12-3
Newark Part No.29AH2209
Product RangeMEAS SP1 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor HousingBracket Mount
No. of Pins4 Pin
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SP1 Series
SVHCLead
Product Overview
SP1-12-3 is a compact string pot with “voltage divider” output, that provides ease-of-use and flexibility for measurement ranges up to 50 inches. Made of rugged polycarbonate, the SP1 fits in small spaces, doesn’t need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable. The SP1 is available with a connector, mating plug and sensor cover to protect against IP67 (wet) environments and a lower cost, “open” sensor version priced for both the budget-conscious single-piece user and the OEM alike.
- 12.5inch full stroke range, 25% accuracy, 11g maximum acceleration
- 500K cycle life, voltage divider (potentiometric) output signal
- Essentially infinite resolution, 0.019inch dia. nylon-coated stainless steel measuring cable
- Polycarbonate enclosure material, plastic-hybrid precision potentiometer sensor
- Input resistance is 10Kohms ±10%, IP67 enclosure rating
- 30V(AC/DC) recommended maximum input voltage
- 4-pin, M12 connector, up to 10g to 2000Hz maximum vibration
- Operating temperature range from -40°C to 70°C
- Nylon-coated stainless steel measuring cable
- Voltage divider (potentiometric) output signal
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Bracket Mount
Output Current
-
Product Range
MEAS SP1 Series
Supply Voltage DC Max
30V
No. of Pins
4 Pin
Operating Magnetic Force Min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate