Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY SMV3W820KJT SMD Chip Resistor, 820 kohm, ± 5%, 3 W, 5328 [13573 Metric], Metal Film, High Power, Anti-Surge](https://www.newark.com/productimages/standard/en_US/4956878.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV3W820KJTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel73AC4513
Re-Reel73AC4512RL
Cut Tape73AC4512
Product RangeSMV Series
Also Known As1-2176324-2, SMV 3W 820K 5%
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.050 |
| 100+ | $0.915 |
| 250+ | $0.800 |
| 500+ | $0.772 |
| 1000+ | $0.744 |
| 5000+ | $0.729 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.913 |
| 2000+ | $0.895 |
| 3000+ | $0.876 |
| 5000+ | $0.858 |
| 10000+ | $0.840 |
| 25000+ | $0.822 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV3W820KJTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel73AC4513
Re-Reel73AC4512RL
Cut Tape73AC4512
Product RangeSMV Series
Also Known As1-2176324-2, SMV 3W 820K 5%
Technical Datasheet
Resistance820kohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating5kV
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
820kohm
Power Rating
3W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
5kV
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMV3W820KJT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
