Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV3W1M8JT
Newark Part No.
Re-Reel73AC4470
Cut Tape73AC4470
Product RangeSMV Series
Also Known As1-2176324-6, SMV 3W 1M8 5%
Your Part Number
Technical Datasheet
950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.94 |
| 10+ | $0.92 |
| 25+ | $0.89 |
| 50+ | $0.85 |
| 100+ | $0.81 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV3W1M8JT
Newark Part No.
Re-Reel73AC4470
Cut Tape73AC4470
Product RangeSMV Series
Also Known As1-2176324-6, SMV 3W 1M8 5%
Technical Datasheet
Resistance1.8Mohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating5kV
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Alternatives for SMV3W1M8JT
1 Product Found
Technical Specifications
Resistance
1.8Mohm
Power Rating
3W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
5kV
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability