Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV2W1M0JTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AC4415
Cut Tape73AC4414
Product RangeSMV Series
Also Known As1-2176323-3, SMV 2W 1M0 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.414 | $414.00 |
| Total Price | $414.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.414 |
| 2000+ | $0.397 |
| 3000+ | $0.393 |
| 5000+ | $0.389 |
| 10000+ | $0.381 |
| 25000+ | $0.373 |
| 50000+ | $0.366 |
| 100000+ | $0.358 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.414 |
| 3000+ | $0.397 |
| 5000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV2W1M0JTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AC4415
Cut Tape73AC4414
Product RangeSMV Series
Also Known As1-2176323-3, SMV 2W 1M0 5%
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package-
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating3.5kV
Product Length10.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
3.5kV
Product Width
5.5mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMV2W1M0JT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
