Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM9333-BCE-S-125-002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AH3868
Product RangeSM9000 Series
Your Part Number
441 In Stock
9 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.690 |
| 5+ | $49.420 |
| 10+ | $47.750 |
| 25+ | $45.230 |
| 50+ | $41.770 |
| 100+ | $38.410 |
| 250+ | $35.400 |
Price for:Each
Minimum: 1
Multiple: 1
$52.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM9333-BCE-S-125-002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AH3868
Product RangeSM9000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM9000 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
125Pa
Supply Voltage Max
5.5V
No. of Pins
16Pins
Accuracy
± 3%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-125Pa
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM9000 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
