Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FMC2-DM-100
Newark Part No.97AK3451
Also Known As2447916-1
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $290.870 | $238.600 |
Price for:Each
Minimum: 1
Multiple: 1
$238.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FMC2-DM-100
Newark Part No.97AK3451
Also Known As2447916-1
Technical Datasheet
Accessory TypeFloor Support Column with Deflecting Mirror
For Use WithTE Connectivity SLC Series Safety Light Curtains
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLC-FMC2-DM-100 is a support column with deflecting mirror designed to provide more secure fastening to the floor, fast installation, and a simple and precise adjustment of the optical alignment of the system.
- Single mirror for 2 beams, controlled height up to 700mm light curtains
- Pre-assembled deflecting mirrors, allow perimeter protections of up to 4 sides
- Optical power reduction factor: 15% for each mirror
- 1055mm overall height with SLCFMC base, 1037mm overall height with SLC-FMCCG11 base
Technical Specifications
Accessory Type
Floor Support Column with Deflecting Mirror
SVHC
No SVHC (25-Jun-2025)
For Use With
TE Connectivity SLC Series Safety Light Curtains
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
