Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC25-M12-8PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK3448
Product RangeSLC Series
Also Known As2447913-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $127.710 |
| 5+ | $125.160 |
| 10+ | $122.600 |
| 25+ | $120.050 |
| 50+ | $117.490 |
| 100+ | $114.940 |
Price for:Each
Minimum: 1
Multiple: 1
$127.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC25-M12-8PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK3448
Product RangeSLC Series
Also Known As2447913-5
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product RangeSLC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLC-FC25-M12-8P is a 8 pole M12 female straight connector with 25m pre-wired cable.
- Suitable for use with SLC range safety light curtains
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
82ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
25m
Product Range
SLC Series
Technical Docs (2)
Alternatives for SLC-FC25-M12-8P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
