Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSGD-80-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W2089
Product RangeMEAS SGD Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $656.290 |
| 5+ | $628.580 |
| 10+ | $602.760 |
| 25+ | $555.580 |
| 50+ | $526.450 |
Price for:Each
Minimum: 1
Multiple: 1
$656.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSGD-80-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W2089
Product RangeMEAS SGD Series
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor HousingFlange Mount
No. of Pins-
Output Current20mA
Operating Magnetic Force Min-
Product RangeMEAS SGD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
Flange Mount
Output Current
20mA
Product Range
MEAS SGD Series
Supply Voltage DC Max
40V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SGD-80-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
