Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSG1-120-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90AJ6713
Product RangeMEAS SG1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $742.050 |
| 5+ | $729.680 |
| 10+ | $718.590 |
| 25+ | $711.880 |
| 50+ | $697.640 |
Price for:Each
Minimum: 1
Multiple: 1
$742.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSG1-120-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90AJ6713
Product RangeMEAS SG1 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SG1 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
MEAS SG1 Series
Supply Voltage DC Max
30V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SG1-120-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
