Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSBP100075WE5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC4952
Product RangeSBP Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $834.150 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$834.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSBP100075WE5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC4952
Product RangeSBP Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions25.4mm x 19.1mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeSBP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
25.4mm x 19.1mm
Legend Colour
-
Product Range
SBP Series
Legend
Blank (No Legend)
Marker Material
Vinyl Film
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
