Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSBP050100WE10
Newark Part No.94AC4948
Product RangeSBP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,579.330 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$1,579.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSBP050100WE10
Newark Part No.94AC4948
Product RangeSBP Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions25.4mm x 12.7mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeSBP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
25.4mm x 12.7mm
Legend Colour
-
Product Range
SBP Series
Legend
Blank (No Legend)
Marker Material
Vinyl Film
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
