Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $83.030 |
| 25+ | $81.400 |
Price for:Each
Minimum: 16
Multiple: 16
$1,328.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8949-34Copy
Newark Part No.61AC5199
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass F
Measured Temperature Min-
Measured Temperature Max155°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2.44m
Cable Length - Imperial8ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product Range-
SVHCTo Be Advised
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
8ft
Wire Configuration
3-Wire
SVHC
To Be Advised
RTD Accuracy
Class F
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2.44m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
