Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | R-8580-360Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AC1728 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $114.760 |
| 5+ | $105.330 |
| 10+ | $103.220 |
| 25+ | $101.120 |
| 50+ | $99.010 |
| 100+ | $96.900 |
Price for:Each
Minimum: 1
Multiple: 1
$114.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | R-8580-360Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AC1728 |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | - |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 250°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 2.44m |
| Cable Length - Imperial | 8ft |
| Cable Termination | Wire Leaded |
| Wire Configuration | 3-Wire |
| Product Range | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025) |
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -50°C |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 8ft |
| Wire Configuration | 3-Wire |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025) |
| RTD Accuracy | - |
|---|---|
| Measured Temperature Max | 250°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 2.44m |
| Cable Termination | Wire Leaded |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
