Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12RDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4543
Product RangeQ-CEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 120+ | $5.650 |
Price for:Pack of 120
Minimum: 120
Multiple: 120
$678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12RDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4543
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend ColourRed
Marker ColourWhite
Product RangeQ-CEE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
Red
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for QUP12RD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
