Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC311BR
Newark Part No.29X4465
Product RangeQ-CEE'S QCC Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
| 5+ | $32.160 |
| 10+ | $29.320 |
| 25+ | $29.310 |
| 50+ | $29.300 |
| 100+ | $28.980 |
Price for:Pack of 144
Minimum: 1
Multiple: 1
$34.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC311BR
Newark Part No.29X4465
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height25.4mm
Label Dimensions25.4mm x 15.9mm
Label Width15.9mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration (ID No, By, Date, Due)
Label ColourBrown on White
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Laminating
Label Dimensions
25.4mm x 15.9mm
Label Diameter
-
Label Legend
Calibration (ID No, By, Date, Due)
Pack Quantity
144
SVHC
No SVHC (15-Jan-2018)
Label Height
25.4mm
Label Width
15.9mm
Label Material
Vinyl
Label Colour
Brown on White
Product Range
Q-CEE'S QCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability