Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306MGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4457
Product RangeQ-CEE'S QCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $64.320 |
Price for:Pack of 144
Minimum: 200
Multiple: 200
$12,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306MGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4457
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions15.9mm x 44.5mm
Label Height15.9mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration (ID No, By, Date, Due)
Label ColourMagenta on White
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QCC306MG is a magenta calibration Pre-printed Label with clear cover. The Q-CEE series 1878661-5 label made of vinyl with CALIBRATION ID#/BY/DATE/DUE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Height
15.9mm
Label Diameter
-
Label Legend
Calibration (ID No, By, Date, Due)
Pack Quantity
144
SVHC
No SVHC (15-Jan-2018)
Label Dimensions
15.9mm x 44.5mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
Magenta on White
Product Range
Q-CEE'S QCC Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
