Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS4-12GI50-A-V1_CECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AP4977
Product RangePS Standard Line Series
Also Known As6000005408-SE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.210 |
| 5+ | $39.060 |
| 10+ | $37.200 |
| 25+ | $35.090 |
| 50+ | $32.470 |
| 100+ | $30.360 |
| 250+ | $27.210 |
Price for:Each
Minimum: 1
Multiple: 1
$42.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS4-12GI50-A-V1_CECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AP4977
Product RangePS Standard Line Series
Also Known As6000005408-SE
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypeDigital - NPN, NO / NC
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangePS Standard Line Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
Digital - NPN, NO / NC
Sensor Terminals
4 Pin Connector
IP Rating
IP67, IP69K
Product Range
PS Standard Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
