Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M6457
Product RangePS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.380 |
| 5+ | $19.290 |
| 10+ | $18.010 |
| 25+ | $16.790 |
| 50+ | $15.470 |
| 100+ | $14.580 |
| 250+ | $13.400 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M6457
Product RangePS1 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max10mm
Sensor Mounting-
Supply Current300mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
0°C
Product Range
PS1 Series
Sensing Distance Max
10mm
Supply Current
300mA
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
