Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-090045-0.5-8A
Newark Part No.84AC8468
Product RangePL Series
Also Known As2322612-1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,772.120 |
| 100+ | $1,656.240 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,772.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-090045-0.5-8A
Newark Part No.84AC8468
Product RangePL Series
Also Known As2322612-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions45mm x 90mm
Label Height45mm
Label Width90mm
Label MaterialPolyester
Label ColourSilver
Pack Quantity500
Product RangePL Series
SVHCTo Be Advised
Product Overview
- Polyester die-cut, thermal transfer printable panel labels
- Metalized silver with satin finish
- Compressible acrylic polyethylene foam adhesive
- Compatible with all TE thermal transfer printers
- Operating temperature range: -40°C to 80°C
- UL recognized to PGJI2 and PGJI8 for indoor and outdoor applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
45mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Dimensions
45mm x 90mm
Label Width
90mm
Label Colour
Silver
Product Range
PL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate