Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-060030-0.75-9
Newark Part No.94AC4834
Product RangePL
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,302.450 |
| 100+ | $1,269.520 |
| 200+ | $1,251.970 |
Price for:Spool of 750
Minimum: 1
Multiple: 1
$1,302.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-060030-0.75-9
Newark Part No.94AC4834
Product RangePL
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangePL
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
60mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
30mm
Label Diameter
-
Label Colour
White
Product Range
PL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate