Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-036028.5-0.75-9
Newark Part No.84AC8461
Product RangePL Series
Also Known As2323552-1
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $663.430 |
| 100+ | $642.750 |
| 200+ | $631.730 |
Price for:Spool of 750
Minimum: 1
Multiple: 1
$663.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-036028.5-0.75-9
Newark Part No.84AC8461
Product RangePL Series
Also Known As2323552-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions28.5mm x 36mm
Label Height28.5mm
Label Width36mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangePL Series
SVHCTo Be Advised
Product Overview
- Polyester die-cut, thermal transfer printable panel labels
- White with gloss finish
- Compressible acrylic polyethylene foam adhesive
- Compatible with all TE thermal transfer printers
- Operating temperature range: -40°C to 80°C
- UL recognized to PGJI2 and PGJI8 for indoor and outdoor applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
28.5mm
Label Diameter
-
Label Colour
White
Product Range
PL Series
Label Dimensions
28.5mm x 36mm
Label Width
36mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability