Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOMR-C-112H,V000
Newark Part No.08H2504
Product RangeOMR Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOMR-C-112H,V000
Newark Part No.08H2504
Product RangeOMR Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeOMR Series
Relay MountingThrough Hole
Coil Resistance1.05kohm
Switching Current Max500mA
Switching Voltage Max-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
OMR Series
Coil Resistance
1.05kohm
Switching Voltage Max
-
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability