Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNC-508127-5-9
Newark Part No.29K8305
Product RangeNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
Price for:Each
Minimum: 80000
Multiple: 5000
$13,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNC-508127-5-9
Newark Part No.29K8305
Product RangeNC Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions12.7mm x 50.8mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product RangeNC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
12.7mm x 50.8mm
Legend Colour
-
Product Range
NC Series
Legend
-
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
