Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNC-254097-10-9
Newark Part No.29K8303
Product RangeNC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
Price for:Each
Minimum: 20000
Multiple: 10000
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNC-254097-10-9
Newark Part No.29K8303
Product RangeNC Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions9.7mm x 25.4mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product RangeNC Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
9.7mm x 25.4mm
Legend Colour
-
Product Range
NC Series
Legend
-
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate