Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMSP-300-250-P-4-N-1Copy
Newark Part No.46W3041
Product RangeMSP300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $125.100 |
| 250+ | $121.980 |
Price for:Each
Minimum: 120
Multiple: 120
$15,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMSP-300-250-P-4-N-1Copy
Newark Part No.46W3041
Product RangeMSP300 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Voltage Rating30V
Operating Pressure Max250psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Current3.5mA
Supply Voltage Min10V
Supply Voltage Max30V
Media TypeWater, Steam, Corrosive Fluids
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMSP300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
250psi
Transducer Connection / Termination
Cable
Supply Voltage Min
10V
Media Type
Water, Steam, Corrosive Fluids
Operating Temperature Min
-20°C
Product Range
MSP300 Series
Pressure Port Type
NPT
Voltage Rating
30V
Pressure Port Size
1/4"-18
Supply Current
3.5mA
Supply Voltage Max
30V
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
