Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580330BA01-00
Newark Part No.70AH6416
Product RangeMS5803 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.640 |
| 5+ | $45.180 |
| 10+ | $44.470 |
| 25+ | $43.740 |
| 50+ | $43.080 |
| 100+ | $42.690 |
Price for:Each
Minimum: 1
Multiple: 1
$46.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580330BA01-00
Newark Part No.70AH6416
Product RangeMS5803 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max30bar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Port Style-
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 400 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5803 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
30bar
Supply Voltage Max
3.6V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5803 Series
SVHC
To Be Advised
Operating Pressure Min
0bar
Supply Voltage Min
1.8V
Port Style
-
No. of Pins
8Pins
Accuracy
± 400 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability