Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5607-02BA03
Newark Part No.87W8019
Product RangeMS5607 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5607-02BA03
Newark Part No.87W8019
Product RangeMS5607 Series
Technical Datasheet
Pressure TypeBarometric
Sensitivity, V/P-
Operating Pressure Min10mbar
Operating Pressure Max1.2bar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5 mbar
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5607 Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
10mbar
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
No. of Pins
8Pins
Accuracy
± 1.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
MSL
-
Sensitivity, V/P
-
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
Sensor Case Style
QFN
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5607 Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate