Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS1J1-00000U-250PG
Newark Part No.03AC1582
Product RangeMSP100 Series
Also Known As10201888-00
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.36 |
| 5+ | $52.88 |
| 10+ | $49.04 |
| 25+ | $46.97 |
| 50+ | $44.02 |
| 100+ | $41.95 |
| 250+ | $40.18 |
Price for:Each
Minimum: 1
Multiple: 1
$54.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS1J1-00000U-250PG
Newark Part No.03AC1582
Product RangeMSP100 Series
Also Known As10201888-00
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeO-Ring Radial Seal
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max250psi
Voltage Rating3VDC
Port StyleO-Ring Seal
Pressure Port Size0.36"
Supply Current3mA
Transducer Connection / TerminationCable with 4-Pin Connector
Supply Voltage Min2.7V
Supply Voltage Max5V
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMSP100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Min
0psi
Voltage Rating
3VDC
Pressure Port Size
0.36"
Transducer Connection / Termination
Cable with 4-Pin Connector
Supply Voltage Max
5V
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
O-Ring Radial Seal
Pressure Measurement Type
Gauge
Operating Pressure Max
250psi
Port Style
O-Ring Seal
Supply Current
3mA
Supply Voltage Min
2.7V
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
0°C
Product Range
MSP100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate