Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-381191-5-8A
Newark Part No.29K8290
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.12 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-381191-5-8A
Newark Part No.29K8290
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions19.1mm x 38.1mm
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity5000
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Self Adhesive
Label Material
Metallised Polyester
Pack Quantity
5000
SVHC
No SVHC (23-Jan-2024)
Label Dimensions
19.1mm x 38.1mm
Label Colour
Silver
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate