Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-318064-10-8ACopy
Newark Part No.94AC4665
Product RangeMP
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,318.510 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$1,318.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-318064-10-8ACopy
Newark Part No.94AC4665
Product RangeMP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.4mm
Label Width31.8mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity10000
Product RangeMP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.8mm
Label Material
Metallised Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Height
6.4mm
Label Diameter
-
Label Colour
Silver
Product Range
MP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
