Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-UGSMS0-08-20-1-C-H
Newark Part No.42AJ7837
Product RangeMB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $310.520 |
| 50+ | $287.750 |
| 100+ | $271.190 |
| 250+ | $258.770 |
Price for:Each
Minimum: 25
Multiple: 1
$7,763.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-UGSMS0-08-20-1-C-H
Newark Part No.42AJ7837
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDG
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
MB Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DG
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability