Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-UASMS0-04-20-1-C-H
Newark Part No.42AJ7825
Product RangeMB Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.18 |
| 3+ | $200.18 |
| 5+ | $195.60 |
| 10+ | $193.04 |
Price for:Each
Minimum: 1
Multiple: 1
$203.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-UASMS0-04-20-1-C-H
Newark Part No.42AJ7825
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MB Series
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DA
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability