Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-S3TMR0-07-35-1-C-HCopy
Newark Part No.83AJ0605
Product RangeMB Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $817.040 |
Price for:Each
Minimum: 1
Multiple: 1
$817.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-S3TMR0-07-35-1-C-HCopy
Newark Part No.83AJ0605
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
Product Range
MB Series
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
