
| Quantity | Price |
|---|---|
| 10+ | $234.310 |
| 25+ | $213.810 |
Product Information
Product Overview
The M5100 series heavy industrial Pressure Sensor sets the performance standard for transducers used in demanding environments. The M5100 exceeds the latest heavy industrial CE requirements including surge protection and is over voltage protected to 16Vdc (ratiometric versions) or 30Vdc (regular versions) in both positive and reverse polarity. The pressure port is machined from a solid piece of 17-4PH stainless steel (316L optional). There are no O-rings, organics or welds exposed to the pressure media. This allows for a leak proof, all-metal sealed pressure system which withstands more than 10 million pressure cycles without failure.
- 100V/m EMI Protection
- Reverse polarity protected
- Extended temperature range
- 1% Total error band
Applications
Sensing & Instrumentation, HVAC, Automotive, Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Gauge
0psi
30VDC
Cable
30V
4mA to 20mA
Stainless Steel
125°C
Dodecamethylcyclohexasiloxane
NPT Male
200psi
1/4"-18
9V
Water, Steam, Corrosive Fluids
Analog
-40°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
