Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM150-4-H1-E-5K-C1
Newark Part No.38AJ5765
Product RangeM150 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM150-4-H1-E-5K-C1
Newark Part No.38AJ5765
Product RangeM150 Series
Technical Datasheet
Encoder Drive-
Output SignalAnalog - Voltage
Housing MaterialAluminum
IP RatingIP50
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeM150 Series
SVHCTo Be Advised
Technical Specifications
Encoder Drive
-
Housing Material
Aluminum
Operating Temperature Min
-40°C
Product Range
M150 Series
Output Signal
Analog - Voltage
IP Rating
IP50
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate